text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1005G1R5JT000

MLF Series 0402 1.5 uH ±5 % Tol. 35 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF1005G1R5JT000 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Tolerance (%): ±5%
Rated Current-Max: 35mA
DC Resistance: 0.95Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$925.00
USD
Quantity
Unit Price
10,000+
$0.0925
Product Variant Information section