Manufacturer Part #
MLF1608A2R7KTA00
FIXED IND 2.7UH 30MA 1.15 OHM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MLF1608A2R7KTA00 - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.7µH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 0.03A |
| DC Resistance: | 1.15Ω |
| Shielding: | Yes |
| Core Material: | Ferrite |
| Test Frequency: | 10MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 1.75mm x W 0.95mm x H 0.95mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0527
8,000
$0.0518
12,000
$0.0512
16,000
$0.0509
20,000+
$0.0497
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount