text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608DR27KTA00

MLF Series 0603 0.27 uH ±10% Tol. 50 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TDK MLF1608DR27KTA00 - Technical Attributes
Attributes Table
Inductance-Nom: 0.27µH
Tolerance (%): ±10%
Rated Current-Max: 50mA
DC Resistance: 0.6Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.60
USD
Quantity
Unit Price
4,000
$0.0919
8,000
$0.0904
12,000
$0.0895
16,000
$0.0888
20,000+
$0.0868
Product Variant Information section