Manufacturer Part #
MLF2012DR39KT000
MLF Series 0805 390 nH ±10 % Tol. 200 mA Magnetic Shielded Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MLF2012DR39KT000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 390nH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 200mA |
| DC Resistance: | 450mΩ |
| Shielding: | Yes |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.06
8,000
$0.059
12,000
$0.0584
16,000
$0.058
20,000+
$0.0567
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount