text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF2012E6R8KT000

MLF Series 0805 6.8 uH ±10 % Tol. 15 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
TDK MLF2012E6R8KT000 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Tolerance (%): ±10%
Rated Current-Max: 15mA
DC Resistance: 0.65Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.60
USD
Quantity
Unit Price
2,000
$0.0518
6,000
$0.0505
8,000
$0.0501
20,000
$0.049
30,000+
$0.0479
Product Variant Information section