Manufacturer Part #
MLF2012K560KT000
MLF Series 0805 56 uH ±10 % Tol. 4 mA Magnetic Shielded Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MLF2012K560KT000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 56µH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 4mA |
| DC Resistance: | 2.8Ω |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0567
4,000
$0.0557
8,000
$0.0548
10,000
$0.0545
30,000+
$0.0526
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount