text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG0603P4N7ST000

MLG Series 0201 4.7 nH ±0.3 nH Tol. 350mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLG0603P4N7ST000 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 350mA
DC Resistance: 400mΩ
Case Size: 0201 (0603 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
15,000
$0.0248
30,000
$0.0245
45,000
$0.0242
60,000
$0.0241
75,000+
$0.0236
Product Variant Information section