text.skipToContent text.skipToNavigation

Manufacturer Part #

MLJ1608WR33KT000

MLJ Series 0603 330 nH ±10 % Tol. 650 mA SMT Multilayer Power Circuit Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TDK MLJ1608WR33KT000 - Technical Attributes
Attributes Table
Inductance-Nom: 330nH
Tolerance (%): ±10%
Rated Current-Max: 650mA
DC Resistance: 0.24Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.80
USD
Quantity
Unit Price
4,000
$0.0827
8,000
$0.0813
12,000
$0.0805
16,000
$0.0799
20,000+
$0.0781
Product Variant Information section