Manufacturer Part #
MLJ1608WR39KT000
MLJ Series 0603 390 nH ±10 % Tol. 600 mA SMT Multilayer Power Circuit Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MLJ1608WR39KT000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MLJ1608WR39KT000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 390nH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 600mA |
| DC Resistance: | 0.28Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0863
8,000
$0.0848
12,000
$0.0839
16,000
$0.0833
20,000+
$0.0815
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount