text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012P220WT000

MLZ Series 22 uH ±20% 220 mA 1.625 Ohm DCR Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLZ2012P220WT000 - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Tolerance (%): ±20%
Rated Current-Max: 220mA
DC Resistance: 1.625Ω
Shielding: Yes
Test Frequency: 2MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.60
USD
Quantity
Unit Price
2,000
$0.0743
4,000
$0.073
6,000
$0.0722
10,000
$0.0713
20,000+
$0.0693
Product Variant Information section