text.skipToContent text.skipToNavigation

Manufacturer Part #

NML04J18NTRF

NML Series 0402 18 nH ±5 % Tolerance 200 mA SMT Multilayer Chip Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NML04J18NTRF - Technical Attributes
Attributes Table
Inductance-Nom: 18nH
Tolerance (%): ±5%
Rated Current-Max: 200mA
DC Resistance: 0.65Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.00
USD
Quantity
Unit Price
10,000
$0.0369
20,000
$0.0363
30,000
$0.0359
40,000
$0.0357
50,000+
$0.035
Product Variant Information section