text.skipToContent text.skipToNavigation

Manufacturer Part #

NML06J47NTRF

NML Series 0603 47 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NML06J47NTRF - Technical Attributes
Attributes Table
Inductance-Nom: 47nH
Tolerance (%): ±5%
Rated Current-Max: 500mA
DC Resistance: 0.7Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$316.00
USD
Quantity
Unit Price
4,000
$0.079
8,000
$0.0776
12,000
$0.0769
16,000
$0.0763
20,000+
$0.0746
Product Variant Information section