Manufacturer Part #
1025R-84K
1025R Series 470 uH ±10% 36 mA 42 Ohm DCR Molded Unshielded RF Coil
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1025R-84K - Technical Attributes
Attributes Table
| Inductance-Nom: | 470µH |
| Rated Current-Max: | 36mA |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 42Ω |
| Core Material: | Ferrite |
| Test Frequency: | 790kHz |
| Operating Temp Range: | -55°C to +105°C |
| No of Terminals: | 2 |
| Dimension: | L 6.35mm x D 2.41mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole