Manufacturer Part #
11R104C
11R104C Series 100 uH ±10 % 0.35 A Unshielded Through Hole Radial Lead Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 11R104C - Technical Attributes
Attributes Table
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 0.35A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 1.1Ω |
| Dimension: | L 7.5mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.28
600
$0.27
4,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole