Manufacturer Part #
11R683C
1100R Series 68 uH ±10 % 0.40 A Unshielded Through Hole Radial Lead Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 11R683C - Technical Attributes
Attributes Table
| Inductance-Nom: | 68µH |
| Rated Current-Max: | 0.4A |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.85Ω |
| Dimension: | L 7.5mm x D 5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200
$0.265
600
$0.26
1,000
$0.255
4,000
$0.25
6,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole