text.skipToContent text.skipToNavigation

Manufacturer Part #

1269AS-H-1R5M=P2

2.5 x 2 x 1 mm 1.5 uH ±20% 0.108 Ohm DCR SMT Metal Alloy Chip Inductor

Product Specification Section
Murata 1269AS-H-1R5M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 2.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 108mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
203
USA:
203
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.45
USD
Quantity
Unit Price
1
$0.445
15
$0.365
75
$0.315
300
$0.275
1,500+
$0.23