Manufacturer Part #
12LRS154C
1200LRS Series 150 uH ±15% 1 A 3.5 Ω Radial Lead Shielded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 12LRS154C - Product Specification
Murata Power Solutions 12LRS154C - Technical Attributes
Attributes Table
| Inductance-Nom: | 150µH |
| Rated Current-Max: | 1A |
| Tolerance (%): | ±15% |
| Shielding: | Yes |
| DC Resistance: | 350mΩ |
| Dimension: | L 8.5mm x D 10.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
250
$0.61
500
$0.60
1,000
$0.59
3,750+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Through Hole