text.skipToContent text.skipToNavigation

Manufacturer Part #

12LRS155C

1200LRS Series 1.5 mH ±15% 310 mA 3.4 Ω Radial Lead Shielded Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 12LRS155C - Technical Attributes
Attributes Table
Inductance-Nom: 1.5mH
Rated Current-Max: 310mA
Tolerance (%): ±15%
Shielding: Yes
DC Resistance: 3.4Ω
Dimension: L  8.5mm x D  10.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.25
USD
Quantity
Unit Price
30
$0.655
100
$0.64
250
$0.625
500
$0.615
1,500+
$0.59
Product Variant Information section