text.skipToContent text.skipToNavigation

Manufacturer Part #

1812R-184J

1812 Series 180 uH ±5% 145 mA 9.5 Ohm DCR SMT Unshielded Ferrite Core Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Delevan 1812R-184J - Technical Attributes
Attributes Table
Inductance-Nom: 180µH
Rated Current-Max: 145mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 9.5Ω
Core Material: Ferrite
Test Frequency: 790kHz
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$795.00
USD
Quantity
Unit Price
500
$1.59
1,000+
$1.57
Product Variant Information section