text.skipToContent text.skipToNavigation

Manufacturer Part #

22R224C

2200R Series 220 uH ±10 % 0.43 A Unshielded Through Hole Radial Lead Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 22R224C - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 0.43A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.83Ω
Dimension: L  10.5mm x D  7.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.50
USD
Quantity
Unit Price
100
$0.545
300
$0.53
500
$0.525
2,000
$0.51
3,000+
$0.50
Product Variant Information section