Manufacturer Part #
22R226C
2200R Series 22 mH ±10 % 0.045 A Unshielded Through Hole Radial Lead Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 22R226C - Technical Attributes
Attributes Table
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 0.045A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 82.5Ω |
| Dimension: | L 10.5mm x D 7.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$0.795
75
$0.775
200
$0.76
400
$0.75
1,250+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole