Manufacturer Part #
46103C
4600 Series 10 uH ±20 % 10 kHz 2.4 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 46103C - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 2.4A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 66mΩ |
| Dimension: | L 7.3mm x W 7.3mm x H 4.55mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.52
2,000
$0.51
3,000
$0.505
4,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount