AIML-0603-100K-T in Reel by Abracon | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AIML-0603-100K-T

AIML Series 0603 10 uH ±10% 3 mA 2.55 Ohm Multilayer Ferrite Chip Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Abracon AIML-0603-100K-T - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3mA
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 2.55Ω
Core Material: Ferrite
Test Frequency: 2MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.20
USD
Quantity
Unit Price
4,000
$0.0283
8,000
$0.0278
12,000
$0.0275
16,000
$0.0273
20,000+
$0.0267
Product Variant Information section