Manufacturer Part #
AIRD-03-471K
AIRD Series 470 uH ±10% Tol. 4A Unshielded Through Hole Radial Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AIRD-03-471K - Technical Attributes
Attributes Table
| Inductance-Nom: | 470µH |
| Rated Current-Max: | 4A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 0.187Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1Hz |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 21mm x D 28mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$2.82
100
$2.79
200
$2.77
250
$2.76
750+
$2.71
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk