Manufacturer Part #
AIUR-08-471K
AIUR Series 470 uH ±10 % Tolerance 0.78 A Unshielded Radial Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AIUR-08-471K - Technical Attributes
Attributes Table
| Inductance-Nom: | 470µH |
| Rated Current-Max: | 0.78A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 0.71Ω |
| Dimension: | L 11mm x D 11mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.59
2,000
$0.585
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Surface Mount