Manufacturer Part #
ASPI-0630LR-6R8M-T15
ASPI-0630LR Series 6.8 uH ±20% 4.5 A 54 mOhm DCR Molded Shielded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Abracon ASPI-0630LR-6R8M-T15 - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 4.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 60mΩ |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 7.2mm x W 6.65mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500
$0.36
3,000
$0.355
4,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount