text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-4020S-2R2N-T

FIXED IND 2.2UH 1.85A 40 MOHM

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2546
Product Specification Section
Abracon ASPI-4020S-2R2N-T - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.85A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 40mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.143
9,000
$0.142
12,000
$0.141
15,000+
$0.139