text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-4030S-2R2N-T

ASPI-4030S Series 2.2 uH ±30% 2.95 A 0.03 Ohm Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Abracon ASPI-4030S-2R2N-T - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.95A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 0.03Ω
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Stock:Factory Stock:
112,000
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
2,000
$0.147
4,000
$0.145
6,000
$0.144
10,000+
$0.141
Product Variant Information section