Manufacturer Part #
ASPI-6045S-330M-T
ASPI Series 33 uH 1.45 A ±20% 137 mΩ DCR SMT Wirewound Shielded Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASPI-6045S-330M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 1.45A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 137mΩ |
| Core Material: | Ferrite |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -10°C to +40°C |
| No of Terminals: | 2 |
| Dimension: | L 6mm x W 6mm x H 4.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500
$0.184
3,000
$0.182
4,500
$0.181
6,000
$0.18
7,500+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount