Manufacturer Part #
CDC5D23BNP-470KC
CDC Series 47 uH ±10 % Tol. 0.49 A Unshielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDC5D23BNP-470KC - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 0.49A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 546MΩ |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 6mm x W 6mm x H 2.5mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.325
4,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel