Manufacturer Part #
CDEP104NP-3R2MC-88
CDEP Series 3.2 uH 20 % Tolerance 8.1 A Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDEP104NP-3R2MC-88 - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.2µH |
| Rated Current-Max: | 8.1A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 15.5mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 3 |
| Dimension: | L 10.4mm x W 10.4mm x H 4.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
500
$1.23
1,000
$1.22
1,500+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount