Manufacturer Part #
CDH38D11SLDNP-1R0MC
CDH Series 1 uH 20 % Tolerance 2 A Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDH38D11SLDNP-1R0MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 2A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 33mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +105°C |
| No of Terminals: | 2 |
| Dimension: | L 4mm x W 4mm x H 1.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,500
$0.418
3,000
$0.412
4,500+
$0.406
Product Variant Information section
Available Packaging
Package Qty:
1500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount