Manufacturer Part #
CDR6D28MNNP-330NC
CDR Series 33 uH 25 % Tolerance 1.25 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Cut Tape Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDR6D28MNNP-330NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 1.25A |
| Tolerance (%): | ±25% |
| Shielding: | Yes |
| DC Resistance: | 247mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +105°C |
| No of Terminals: | 2 |
| Dimension: | L 6.8mm x W 6.8mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.65
10
$0.615
50
$0.59
200
$0.57
750+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1500 per Cut Tape
Mounting Method:
Surface Mount