text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH104RNP-100NC

CDRH Series 10 uH 30 % Tolerance 4.4 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code: 2110
Product Specification Section
Sumida CDRH104RNP-100NC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 4.4A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 26mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  10.5mm x W  10.3mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
527
USA:
527
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.56
USD
Quantity
Unit Price
1
$1.56
10
$1.42
40
$1.34
150
$1.26
500+
$1.19