Manufacturer Part #
CDRH125/LDNP-820MC
CDRH Series 82 uH 20 % Tolerance 1.7 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH125/LDNP-820MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 82µH |
| Rated Current-Max: | 1.7A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.121Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 12.3mm x W 12.3mm x H 6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
500
$0.598
1,000
$0.589
1,500
$0.584
2,000
$0.58
2,500+
$0.569
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount