Manufacturer Part #
CDRH127/LDNP-5R8NC
CDRH Series 5.8 uH 30 % Tolerance 8.6 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Strip Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH127/LDNP-5R8NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 5.8µH |
| Rated Current-Max: | 8.6A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 12.4mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 12.3mm x W 12.3mm x H 8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.655
100
$0.635
250
$0.625
500
$0.615
1,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
500 per Strip
Mounting Method:
Surface Mount