Manufacturer Part #
CDRH127NP-270MC
CDRH Series 27 uH 20 % Tolerance 3.4 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2046 | ||||||||||
Product Specification Section
Sumida CDRH127NP-270MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 27µH |
| Rated Current-Max: | 3.4A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 34mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 12.3mm x W 12.3mm x H 8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
143
USA:
143
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.75
5
$1.63
30
$1.50
100
$1.41
250+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount