Manufacturer Part #
CDRH3D28NP-330NC
CDRH Series 33 uH 30 % Tolerance 0.58 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH3D28NP-330NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 0.58A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 385mΩ |
| Dimension: | L 4mm x W 4mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.345
1,000
$0.34
1,500
$0.335
2,500
$0.33
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount