Manufacturer Part #
CDRH4D18CLDNP-1R1PC
CDRH Series 1.1 uH 25 % Tolerance 2.1 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH4D18CLDNP-1R1PC - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.1µH |
| Rated Current-Max: | 2.1A |
| Tolerance (%): | ±25% |
| Shielding: | Yes |
| DC Resistance: | 19mΩ |
| Dimension: | L 5.1mm x W 5.1mm x H 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,000
$0.288
2,000
$0.284
3,000
$0.281
4,000
$0.28
5,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount