Manufacturer Part #
CDRH4D18NP-390NC
CDRH Series 39 uH 30 % Tolerance 0.3 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Cut Tape Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH4D18NP-390NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 39µH |
| Rated Current-Max: | 0.3A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 525mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 5mm x W 5mm x H 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.325
10
$0.305
40
$0.295
150
$0.285
500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Surface Mount