text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH5D16F/LDNP-4R7NC

CDRH Series 4.7 uH 25 % Tolerance 1.2 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH5D16F/LDNP-4R7NC - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.2A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 31mΩ
Dimension: L  5.5mm x W  5.5mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$454.00
USD
Quantity
Unit Price
1,000
$0.454
2,000
$0.448
3,000
$0.444
4,000+
$0.439
Product Variant Information section