Manufacturer Part #
CDRH5D18NP-150NC
CDRH Series 15 uH ±30 % Tolerance 0.97 A Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH5D18NP-150NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 0.97A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 145mΩ |
| Dimension: | L 5.7mm x W 5.7mm x H 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
2,000
$0.35
4,000+
$0.342
Product Variant Information section
Available Packaging
Package Qty:
2000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount