Manufacturer Part #
CDRH5D18NP-270NC
CDRH Series 27 uH 30 % Tolerance 0.75 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH5D18NP-270NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 27µH |
| Rated Current-Max: | 0.75A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 245mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 10kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 6mm x W 6mm x H 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
2,000
$0.35
4,000+
$0.342
Product Variant Information section
Available Packaging
Package Qty:
2000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount