text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH6D28NP-101NC

CDRH Series 100 uH 30 % Tolerance 0.54 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Sumida CDRH6D28NP-101NC - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.54A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 397mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  7mm x W  7mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$585.00
USD
Quantity
Web Price
1,500
$0.39
3,000
$0.38
4,500
$0.375
6,000+
$0.365
Product Variant Information section