Manufacturer Part #
CDRH8D43HPNP-470NC
CDRH Series 47 uH 30 % Tolerance 2 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH8D43HPNP-470NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 2A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 183mΩ |
| Dimension: | L 8.3mm x W 8.3mm x H 4.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
500
$0.529
1,000
$0.521
1,500
$0.516
2,000
$0.513
2,500+
$0.503
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount