text.skipToContent text.skipToNavigation

Manufacturer Part #

CLF7045NIT-4R7N-D

Fixed Inductors 4.7uH 0.018ohms 4.1A 30% AEC-Q200

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TDK CLF7045NIT-4R7N-D - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4.1A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 23mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +150°C
No of Terminals: 2
Dimension: L  7.4mm x W  7mm x H  4.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
1,000
$0.44
2,000
$0.435
3,000
$0.43
4,000+
$0.425
Product Variant Information section