Manufacturer Part #
CMD6D11BNP-470MC
CMD Series 47 uH 20 % Tolerance 380 A Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Cut Tape Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CMD6D11BNP-470MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 380mA |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 790mΩ |
| Test Frequency: | 100kHz |
| No of Terminals: | 4 |
| Dimension: | L 7.8mm x W 7mm x H 1.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.745
15
$0.70
50
$0.68
250
$0.655
1,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
2000 per Cut Tape
Mounting Method:
Surface Mount