text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-8115

CMT Series 1.2 mH 16A 0.066 Ohm DCR Unshielded Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMT-8115 - Technical Attributes
Attributes Table
Inductance-Nom: 1.2mH
Rated Current-Max: 16A
Shielding: No
DC Resistance: 0.066Ω
Operating Temp Range: -55°C to +105°C
No of Terminals: 4
Dimension: L  38.1mm x W  20.32mm x H  38.86mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
322
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$609.84
USD
Quantity
Unit Price
126
$4.84
252
$4.79
378+
$4.74
Product Variant Information section