text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE201610E-1R5M=P2

0806 1.5 uH ±20% 6.3 A 91 mOhm DCR Surface Mount Power Inductor

Product Specification Section
Murata DFE201610E-1R5M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 2.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 91mΩ
Core Material: Metal
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,746
USA:
1,746
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.42
USD
Quantity
Unit Price
1
$0.42
15
$0.345
75
$0.295
300
$0.255
1,500+
$0.21