text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE252010P-1R5M=P2

DFE252010P Series 1.5 µH ±20% 2.1 A 82 mOhm Shielded Drum Core Inductor - 2520

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DFE252010P-1R5M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 68mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$291.00
USD
Quantity
Unit Price
3,000
$0.097
6,000
$0.0953
9,000
$0.0944
12,000
$0.0937
15,000+
$0.0915
Product Variant Information section